ABUS Key Steel Monobloc Padlock Weatherproof, 21.5 mm Shackle Length, 15 mm Diameter
- RS Stock No.:
- 261-0871
- Mfr. Part No.:
- Z1L93RK/110
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€250.80
(exc. VAT)
€308.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.80 |
*price indicative
- RS Stock No.:
- 261-0871
- Mfr. Part No.:
- Z1L93RK/110
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Monobloc Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 15mm | |
| Shackle Length | 21.5mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Application | Home | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Monobloc Padlock | ||
Lock Type Key | ||
Shackle Diameter 15mm | ||
Shackle Length 21.5mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Application Home | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABUS monobloc padlock used to secure assets and object of greater value or those at a high risk of theft. It includes shackle guard which protects shackle from attack. The shackle and lock body made of hardened special steel with NANO PROTECT coating for extreme corrosion resistance.
Protected against drilling or pulling open
Accepts all standard oval cylinders
For highest security requirements
Related links
- ABUS Key Steel Padlock Weatherproof 70mm Body
- ABUS Bolt Steel Padlock Weatherproof 110mm Body
- ABUS Key Steel Padlock Weatherproof, 11.5 mm Shackle
- ABUS Key Steel Padlock Weatherproof 44mm Body
- ABUS Key Steel Padlock Weatherproof, 8 mm Shackle
- ABUS Key Steel Padlock Weatherproof 53mm Body
- ABUS Key Steel 6.5 mm Shackle, 38mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53mm Body
