Master Lock Padlock Zinc Padlock Weatherproof, 17 mm Shackle Length, 12 mm Diameter, 90mm Body

Subtotal (1 unit)*

€64.53

(exc. VAT)

€79.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.53

*price indicative

RS Stock No.:
589-704
Mfr. Part No.:
690EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

12mm

Shackle Length

17mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Zinc

Colour

Gold

Width

90mm

Application

Boult Cutter Attacked

Quantity Per Package

12Per Pack

Weatherproof

Yes

Number of Keys

4

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Armoured Padlock features a 90mm wide zinc body for strength and weather resistance, and is surrounded by hardened steel for maximum strength and reliability. The fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks. The 12mm diameter shackle is 18mm long and made of hardened steel, offering strong resistance to cutting and sawing. The 5 pin cylinder prevents picking and the dual locking levers prevent prying and hammering.

80mm wide zinc body surrounded by hardened steel for maximum strength

Fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks

Hardened steel shackle for extra cut resistance

Dual locking levers for added protection from prying and hammering

5 pin high security cylinder for superior pick resistance

4 keys for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy