Master Lock Padlock Zinc Padlock, 28 mm Shackle Length, 9 mm Diameter, 57mm Body
- RS Stock No.:
- 108-880
- Mfr. Part No.:
- M178EURDCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€45.54
(exc. VAT)
€56.01
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.54 |
*price indicative
- RS Stock No.:
- 108-880
- Mfr. Part No.:
- M178EURDCC
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 28mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc | |
| Colour | Black | |
| Width | 57mm | |
| Application | Van, Moving Truck, Workshop, Trailers, Shades, Self-Storage Unit, Garage, Locker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 28mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc | ||
Colour Black | ||
Width 57mm | ||
Application Van, Moving Truck, Workshop, Trailers, Shades, Self-Storage Unit, Garage, Locker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Excell Solid Body Padlock features a 57mm wide zinc body for strength and reliability. The 9mm diameter octagonal shackle is 28mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The roller pin cylinder provides maximum pick and pry resistance. The hinged dial cover and shackle seal offers superior weather protection, and reinforced body bumper protects against scratches. The lock includes Set-Your-Own combination convenience, without the need for a reset tool. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
57mm wide zinc body with reinforced body bumper for scratch resistance
Deadlocking mechanism protects against prying, shimming and rap attacks
shackle seal and dial dust cover protect internal components and dials for trouble-free operation
Set-your-own 4-digit combination for convenience and security; 10,000 possible combinations
No reset tool required
Related links
- Master Lock Padlock Zinc Padlock Weatherproof 56mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 90mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 48mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Fingerprint Zinc Padlock Weatherproof, 9 mm Shackle
- Yale1 Padlock Brass Padlock 57mm Body
