Squire Padlock Steel Padlock Weatherproof, 10 mm Shackle, 55mm Body
- RS Stock No.:
- 652-210
- Mfr. Part No.:
- SS50C/COMBI
- Manufacturer:
- Squire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 652-210
- Mfr. Part No.:
- SS50C/COMBI
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 14mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 55mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 14mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 55mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Squire Heavy-duty combination padlock features a 50mm solid hardened steel body with an electrophoretic anti-corrosion finish for long-lasting durability. Its 10mm boron alloy hardened steel shackle enhances resistance to forced entry, while the weather-resistant protective sleeve ensures reliability in various conditions. With a fully recordable 5-wheel dial offering 100,000 possible combinations, it provides maximum security and flexibility for safeguarding valuables.
Highly attack resistant
Salt spray tested up to 200 hours
High security rating
Related links
- Squire Padlock Steel Padlock Weatherproof 55mm Body
- Squire Padlock Steel Padlock 55mm Body
- Squire Padlock Steel Padlock Weatherproof 70mm Body
- Squire Keyed Steel Steel Padlock Weatherproof 55mm Body
- Squire Padlock Boron Alloy 8 mm Shackle, 50mm Body
- Squire Padlock Steel Padlock Weatherproof 51mm Body
- Squire Padlock Boron Alloy 6 mm Shackle, 40mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
