Squire Padlock Steel Padlock Weatherproof, 8 mm Shackle, 51mm Body
- RS Stock No.:
- 652-219
- Mfr. Part No.:
- 555
- Manufacturer:
- Squire
Subtotal (1 unit)*
€26.36
(exc. VAT)
€32.42
(inc. VAT)
Being discontinued
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €26.36 |
*price indicative
- RS Stock No.:
- 652-219
- Mfr. Part No.:
- 555
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 18mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 51mm | |
| Application | Beach Huts, Ideal For Marine Environments Such As Boats, Marine | |
| Weatherproof | Yes | |
| Standards/Approvals | EN 1670 Grade 5 | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 18mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 51mm | ||
Application Beach Huts, Ideal For Marine Environments Such As Boats, Marine | ||
Weatherproof Yes | ||
Standards/Approvals EN 1670 Grade 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire Ultra-weather-resistant padlock features a stainless steel body casing with a protective keyhole cover, ensuring durability in harsh conditions. Its rustproof solid brass body and 4-lever locking mechanism with brass levers and electrophoretic nickel coating provide outstanding performance in wet environments. Meeting the highest European corrosion resistance standard (EN 1670 Grade 5), it is ideal for use in marine settings such as boats, marinas, and beach huts.
Rustproof stainless steel shackle
Withstands total submersion under water
Salt spray tested up to 480 hours
Medium security rating
Related links
- ABUS Key Steel Padlock Weatherproof 51mm Body
- Master Lock Padlock Steel Padlock Weatherproof 51mm Body
- Squire Padlock Boron Alloy 8 mm Shackle, 50mm Body
- Squire Padlock Steel Padlock Weatherproof 55mm Body
- Squire Padlock Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Steel Padlock Keyed Alike 51mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
