RS PRO Padlock ABS Padlock, 8 in Shackle, 32.1mm Body

Subtotal (1 unit)*

€16.73

(exc. VAT)

€20.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.73

*price indicative

RS Stock No.:
710-525
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

8in

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

ABS

Colour

Yellow

Width

32.1mm

Application

Safety

Quantity Per Package

1Per Pack

Number of Keys

1

RoHS Status: Exempt

COO (Country of Origin):
IN
The RS PRO Compact Cable Safety Padlock With 8in Cable features a reinforced ABS body that is designed with ribs for easy gripping and handling. It is non-conductive, non-sparking, and resistant to chemicals and corrosion. The product includes a vinyl-coated steel cable that offers maximum strength and flexibility. Its elongated, flexible cable allows for versatility in tight spaces and enables the simultaneous lockout of multiple energy isolation points. This design facilitates effective lockout in breaker cabinets and other confined application areas. Each lock is supplied with one key, along with an individual unique coded key and a 6-pin brass cylinder for added security.

Constructed from a reinforced ABS body that is non-conductive, non-sparking, and resistant to chemicals and corrosion, ensuring durability and safety in various environments

Features ribs on the body for easy gripping and handling, making it user-friendly even in challenging conditions

Equipped with a vinyl-coated steel cable for maximum strength and flexibility, enhancing the padlock's durability and usability

Each lock is supplied with a unique coded key and a 6-pin brass cylinder, ensuring high security

Ideal for use in breaker cabinets and confined application areas where space is limited, ensuring effective lockout procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy