RS PRO Padlock ABS Padlock, 16 in Shackle, 32.1mm Body
- RS Stock No.:
- 710-528
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€17.94
(exc. VAT)
€22.07
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.94 |
*price indicative
- RS Stock No.:
- 710-528
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 16in | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS | |
| Colour | Yellow | |
| Width | 32.1mm | |
| Application | Safety | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 16in | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS | ||
Colour Yellow | ||
Width 32.1mm | ||
Application Safety | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO Compact Cable Safety Padlock With 16in Cable features reinforced ABS body designed with ribs to facilitate easy gripping and handling. It is non-conductive, non-sparking, and resistant to chemicals and corrosion. The device features a vinyl-coated steel cable that provides maximum strength and flexibility. Its elongated, flexible cable allows for versatility in tight spaces and enables the simultaneous lockout of multiple energy isolation points. This design facilitates effective lockout in breaker cabinets and other confined application areas. Each lock is supplied with one key, which comes with an individual unique coded key and a 6-pin brass cylinder for added security.
Constructed from a reinforced ABS body that is non-conductive, non-sparking, and resistant to chemicals and corrosion, ensuring durability and safety in various environments
Features ribs on the body for easy gripping and handling, making it user-friendly even in challenging conditions
Equipped with a vinyl-coated steel cable for maximum strength and flexibility, enhancing the padlock's durability and usability
Each lock is supplied with a unique coded key and a 6-pin brass cylinder, ensuring high security
Related links
- RS PRO Padlock ABS Padlock 32.1mm Body
- RS PRO Red 1-Lock Padlock ABS Safety Lockout Padlock, 3 mm
- RS PRO Purple 1-Lock Padlock ABS Safety Lockout Padlock, 7.5 mm
- RS PRO Key Brass Padlock Weatherproof 43mm Body
- RS PRO Key Brass Padlock Weatherproof 4mm Body
- RS PRO Key Aluminium Padlock 39mm Body
- RS PRO Key Brass Padlock 37.8mm Body
- RS PRO Key Brass 6.3mm Shackle, 40mm Body
