Yale1 Keyed Brass, Steel Padlock Weatherproof, 13 mm Shackle Length, 4.2 mm Diameter, 25mm Body

Image representative of range

Subtotal (1 unit)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.56

*price indicative

RS Stock No.:
745-639
Mfr. Part No.:
24241000
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

4.2mm

Shackle Length

13mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Material

Brass, Steel

Colour

Brass

Width

25mm

Application

Indoor, Locker, Tool Box

Quantity Per Package

1Each

Weatherproof

Yes

Number of Keys

3

Standards/Approvals

EN12320:2012

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 standard brass padlock is designed to offer superior security alongside a robust build, making it Ideal for a variety of locking applications, including lockers and toolboxes.

Features a cemented steel shackle for increased cut resistance

Available with standard or long shackle options for versatile use

Performance tested to EN12 320:2012 standards for locks over 30mm

Resistant to corrosion for up to 96 hours in salt spray tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy