Yale1 Keyed Brass, Steel Padlock Weatherproof, 17 mm Shackle Length, 5 mm Diameter, 30mm Body

Subtotal (1 unit)*

€6.47

(exc. VAT)

€7.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.47

*price indicative

RS Stock No.:
745-640
Mfr. Part No.:
24242000
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

5mm

Shackle Length

17mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Material

Brass, Steel

Colour

Brass

Width

30mm

Application

Indoor, Locker, Tool Box

Quantity Per Package

1Each

Number of Keys

3

Weatherproof

Yes

Standards/Approvals

EN12320:2012

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 padlock is a robust security solution designed for a range of applications such as lockers and toolboxes.

Steel shackle offering enhanced cut resistance

Available in standard and long shackle options for versatility

Tested for performance under EN12 320:2012 standards

Resistant to corrosion for up to 96 hours in salt spray

Endures over 10,000 cycles of use, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy