Yale1 Keyed Brass, Steel Padlock Weatherproof, 22 mm Shackle Length, 6.3 mm Diameter, 40mm Body

Image representative of range

Subtotal (1 unit)*

€10.01

(exc. VAT)

€12.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.01

*price indicative

RS Stock No.:
745-641
Mfr. Part No.:
24250000
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

6.3mm

Shackle Length

22mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Material

Brass, Steel

Colour

Brass

Width

40mm

Application

Indoor, Locker, Tool Box

Quantity Per Package

1Each

Weatherproof

Yes

Number of Keys

3

Standards/Approvals

EN12320:2012

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 padlock is designed for versatile locking applications, ensuring the security of personal belongings in varied settings such as lockers, sports kits, and toolboxes.

Steel shackle enhances cut resistance in models over 30 mm

Available in standard and long shackle options for different applications

Tested durability exceeding 10,000 cycles of operation

Corrosion resistance proven through 96 hours of salt spray testing

Includes three keys for convenient access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy