Kasp Padlock Brass Padlock Keyed Alike, 4.8 mm Shackle, 30mm Body

Image representative of range

Subtotal (1 unit)*

€12.29

(exc. VAT)

€15.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.29

*price indicative

RS Stock No.:
794-934
Mfr. Part No.:
K12530A3
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

4.8mm

Shackle Length

17mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

30mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock offers secure locking solutions, designed for robustness and reliability. Its Compact size makes it an Ideal choice for various applications requiring dependable security.

Hardened steel shackle enhances resistance to cutting

Double bolted locking mechanism adds an extra layer of security

Solid brass body ensures durability and weather resistance

Anti-pick mushroom pins prevent tampering and picking

Paracentric keyway design for improved key security