Kasp Padlock Brass Padlock, 19 mm Shackle Length, 5.5 mm Diameter, 35mm Body
- RS Stock No.:
- 794-756
- Mfr. Part No.:
- K12535D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 794-756
- Mfr. Part No.:
- K12535D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 5.5mm | |
| Shackle Length | 19mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 35mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 5.5mm | ||
Shackle Length 19mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 35mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust security solution designed for durability and reliability. With its hardened steel shackle and double bolted locking mechanism, it ensures top-notch protection for your valuables.
Hardened steel shackle enhances security against cutting
Double bolted locking mechanism provides extra strength
Solid brass body ensures lasting durability
Anti-pick mushroom pins safeguard against tampering
Paracentric keyway for additional security against uneffective picks
Related links
- ABUS Padlock Solid Brass Padlock Keyed Alike 35mm Body
- SAM Keyed Brass Padlock 18mm Body
- ABUS Keyed Brass Padlock Weatherproof 35mm Body
- Kasp Padlock Steel Padlock 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Master Lock Key Thermoplastic Safety Padlock 35mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock 40mm Body
