Kasp Padlock Brass Padlock, 12 mm Shackle Length, 3.5 mm Diameter, 20mm Body
- RS Stock No.:
- 794-916
- Mfr. Part No.:
- K12520
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.36 |
*price indicative
- RS Stock No.:
- 794-916
- Mfr. Part No.:
- K12520
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 3.5mm | |
| Shackle Length | 12mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 20mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 3.5mm | ||
Shackle Length 12mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 20mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security solutions designed for varied applications, combining strength and reliability in a Compact 20mm format.
Hardened steel shackle provides enhanced durability
Solid brass body ensures long-lasting performance
Features a paracentric keyway for added security
Supplied with two keys for convenience
Compact width of 20mm for versatile use
Shackle diameter of 3.5mm offers reliable strength
Internal shackle height of 12mm enhances usability
Guaranteed against defects for 10 years
Related links
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20mm Body
- Kasp Key Brass Padlock Weatherproof 20mm Body
- Kasp Combination Brass Padlock 20mm Body
- RS PRO Combination Padlock Brass Combination Padlock 20mm Body
