Kasp Padlock Brass Padlock Keyed Alike, 6.4 mm Shackle, 40mm Body
- RS Stock No.:
- 794-763
- Mfr. Part No.:
- K12540A5
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€14.86
(exc. VAT)
€18.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.86 |
*price indicative
- RS Stock No.:
- 794-763
- Mfr. Part No.:
- K12540A5
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed for robust security with its hardened steel shackle and double bolted locking mechanism, making it Ideal for safeguarding valuable items.
Hardened steel shackle provides enhanced durability
Double bolted locking mechanism ensures superior security
Solid brass body offers weather resistance and longevity
Anti-pick mushroom pins enhance tamper resistance
Paracentric keyway further deters unauthorized access
