Kasp Padlock Brass Padlock, 63 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-775
- Mfr. Part No.:
- K12540L63D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€15.70
(exc. VAT)
€19.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.70 |
*price indicative
- RS Stock No.:
- 794-775
- Mfr. Part No.:
- K12540L63D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 63mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 63mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security for your valuables, featuring a hardened steel shackle and double bolted locking mechanism, designed to withstand tampering and ensure peace of mind.
Hardened steel shackle provides enhanced security
Double bolted locking mechanism resists forced entry
Solid brass body ensures durability and weather resistance
Anti-pick mushroom pins prevent lock picking
Supplied with two keys for convenience
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Combination Padlock Brass Combination Padlock 40mm Body
- Kasp Key Brass Padlock Weatherproof 40mm Body
