Kasp Padlock Brass Padlock Weatherproof Keyed Alike, 28 mm Shackle Length, 8 mm Diameter, 50mm Body

Image representative of range

Subtotal (1 unit)*

€26.17

(exc. VAT)

€32.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€26.17

*price indicative

RS Stock No.:
794-795
Mfr. Part No.:
K14550D
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

8mm

Shackle Length

28mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

50mm

Application

Automobile, Gates, Sheds, Storage Boxes

Quantity Per Package

1Each

Number of Keys

2

Weatherproof

Yes

Standards/Approvals

ISO 9227

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Marine Padlock is a robust security solution designed for varied outdoor environments, offering exceptional protection and reliability for your belongings.

Crafted from marine grade 316 stainless steel for outstanding weather resistance

Features a mirror chromed brass padlock with a rubber shackle seal for water protection

Incorporates a double bolted locking mechanism and a 5-pin cylinder with anti-pick mushroom pins

Related links