Kasp Padlock Brass Padlock Keyed Alike, 80 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-942
- Mfr. Part No.:
- K12550L80A1
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.17 |
*price indicative
- RS Stock No.:
- 794-942
- Mfr. Part No.:
- K12550L80A1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 80mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 80mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed for secure lock applications, offering enhanced protection through its robust construction and Advanced locking mechanisms.
Hardened steel shackle for increased durability
Double bolted locking mechanism for added security
Solid brass body ensures long-lasting quality
Padlock width measures 50 mm for versatile fitting
Shackle diameter of 8 mm offers substantial strength
Internal shackle height of 80 mm accommodates various applications
Related links
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- Kasp Padlock Brass Padlock 50mm Body
