Kasp Padlock Stainless Steel Padlock Keyed Alike, 13 mm Shackle Length, 8 mm Diameter, 60mm Body
- RS Stock No.:
- 794-802
- Mfr. Part No.:
- K16070A2
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€31.40
(exc. VAT)
€38.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.40 |
*price indicative
- RS Stock No.:
- 794-802
- Mfr. Part No.:
- K16070A2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 13mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 60mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 13mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 60mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp 160 Disc padlock offers robust security for outdoor and indoor use, combining a hardened steel shackle with a stainless steel body for maximum protection against corrosion.
Hardened steel shackle provides added strength and durability
Double bolted locking mechanism enhances security
Stainless steel body ensures maximum resistance against corrosion
Five pin cylinder with anti-pick mushroom pins for improved theft resistance
Drill resistant keyway increases protection against tampering
Related links
- Kasp Padlock Stainless Steel Padlock 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Keyed Titalium Padlock Weatherproof Keyed Alike 60mm Body
