Kasp Padlock Stainless Steel Padlock Keyed Alike, 17 mm Shackle Length, 10 mm Diameter, 70mm Body
- RS Stock No.:
- 794-803
- Mfr. Part No.:
- K16070A3
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€31.40
(exc. VAT)
€38.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.40 |
*price indicative
- RS Stock No.:
- 794-803
- Mfr. Part No.:
- K16070A3
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 70mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 70mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp 160 Disc padlock offers robust security with its hardened steel shackle and double bolted locking mechanism, ensuring your belongings remain safe against tampering and corrosion.
Hardened steel shackle for increased strength
Double bolted locking mechanism enhances security
Stainless steel body for maximum resistance against corrosion
Equipped with a 5 pin cylinder featuring anti-pick mushroom pins
Paracentric keyway provides added drilling resistance
Related links
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70mm Body
- Kasp Padlock Stainless Steel Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Yale1 Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
