Master Lock Keyed Brass Padlock, 17 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 952-373
- Mfr. Part No.:
- 2930EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.33 |
*price indicative
- RS Stock No.:
- 952-373
- Mfr. Part No.:
- 2930EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 17mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Cupboard, Locker, Tool Box | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 17mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 30mm | ||
Application Cupboard, Locker, Tool Box | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock 30mm brass padlock offers reliable protection for your valuables and property. Its primary function is to secure spaces, ensuring peace of mind for both personal and professional environments.
Designed for durability with weather-resistant materials for outside use
Features a secure locking mechanism to deter unauthorised access
Compact design allows for easy transport and versatile placement
Clear identification tags facilitate simple organisation
