Kasp Padlock Brass Padlock Keyed Alike, 29 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-936
- Mfr. Part No.:
- K12550A4
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€25.43
(exc. VAT)
€31.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.43 |
*price indicative
- RS Stock No.:
- 794-936
- Mfr. Part No.:
- K12550A4
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass pad offers robust security with a hardened steel shackle and double bolted locking mechanism, providing peace of mind for your valuables.
Hardened steel shackle enhances resistance against cutting
Double bolted locking mechanism adds an extra layer of security
Solid brass body ensures durability in outdoor conditions
Anti pick mushroom pins thwart unauthorised access attempts
Paracentric keyway facilitates smooth and efficient key operation
Related links
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock 50mm Body
- ABUS Keyed Steel 8 mm Shackle, 50mm Body
