Master Lock Padlock Brass Padlock Keyed Alike, 25 mm Shackle Length, 7 mm Diameter, 50mm Body
- RS Stock No.:
- 119-990
- Mfr. Part No.:
- 150EURT
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€36.68
(exc. VAT)
€45.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.68 |
*price indicative
- RS Stock No.:
- 119-990
- Mfr. Part No.:
- 150EURT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 50mm | |
| Application | Shades, Gang Box, Locker, Residential Gate, Tool, Garage, Job Box, Fences, Workshop, Self-Storage Unit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Colour Gold | ||
Width 50mm | ||
Application Shades, Gang Box, Locker, Residential Gate, Tool, Garage, Job Box, Fences, Workshop, Self-Storage Unit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Brass Padlock features a 50mm wide solid brass lock body that is strong, durable and resists corrosion. The 7mm diameter shackle is 25mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
50mm wide solid brass body padlock for strength, durability and corrosion resistance
Hardened steel shackle for extra cut resistance
5-pin cylinder for maximum pick resistance
Dual locking levers for added protection from prying and hammering
Set of 2 keyed alike padlocks
Limited Lifetime Warranty
Related links
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 50mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 60mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
