Kasp Padlock Brass Padlock Keyed Alike, 12 mm Shackle Length, 3.5 mm Diameter, 20mm Body

Image representative of range

Subtotal (1 unit)*

€13.43

(exc. VAT)

€16.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.43

*price indicative

RS Stock No.:
794-922
Mfr. Part No.:
K12520D2
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

3.5mm

Shackle Length

12mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

20mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

2Per Pack

Number of Keys

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Padlock is a premium brass security solution designed for robust protection. Its Compact size and superior materials make it Ideal for both personal and professional use, ensuring reliable security for valuables.

Hardened steel shackle enhances durability against cutting

Solid brass body offers resistant protection to the elements

Paracentric keyway provides added resistance against lock picking

At 20 mm width, it is Compact yet robust for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy