Kasp Padlock Brass Padlock, 34 mm Shackle Length, 9.5 mm Diameter, 60mm Body
- RS Stock No.:
- 794-946
- Mfr. Part No.:
- K12560
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 794-946
- Mfr. Part No.:
- K12560
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 34mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 60mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 34mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 60mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust security device designed for reliable protection of your belongings. With Durable construction and a range of impressive features, it ensures safety and peace of mind for every user.
Hardened steel shackle enhances security against cutting
Double bolted locking mechanism offers improved resistance to tampering
Solid brass body delivers durability and weather resistance
Anti-pick mushroom pins prevent unauthorised access
Related links
- Kasp Padlock Brass Padlock 60mm Body
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Yale1 Padlock Brass Padlock 57mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- Master Lock Padlock Brass Padlock 60mm Body
- Kasp Key Brass Padlock Weatherproof 60mm Body
- Kasp Padlock Brass Padlock 30mm Body
