Kasp Padlock Brass Padlock, 9.5 mm Shackle, 60mm Body
- RS Stock No.:
- 794-951
- Mfr. Part No.:
- K12560D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 794-951
- Mfr. Part No.:
- K12560D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 34mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 60mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 34mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 60mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security with a solid construction, designed to protect your belongings. Its versatile format makes it suitable for various applications, ensuring peace of mind with reliable, long-lasting performance.
Hardened steel shackle enhances durability
Double bolted locking mechanism increases security
Solid brass body provides corrosion resistance
Anti-pick mushroom pins deter unwanted tampering
Paracentric keyway elevates security features
Related links
- Kasp Padlock Brass Padlock 60mm Body
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Yale1 Padlock Brass Padlock 57mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- Master Lock Padlock Brass Padlock 60mm Body
- Kasp Padlock Steel Padlock 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 60mm Body
