Kasp Padlock Steel Padlock Keyed Alike, 29 mm Shackle Length, 9.5 mm Diameter, 50mm Body
- RS Stock No.:
- 794-963
- Mfr. Part No.:
- K13050D2
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€34.66
(exc. VAT)
€42.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.66 |
*price indicative
- RS Stock No.:
- 794-963
- Mfr. Part No.:
- K13050D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 29mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 3 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 29mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp 130 Padlock offers robust security solutions, ensuring your valuables remain protected with its Durable build and Advanced locking mechanisms. Ideal for various applications, it excels in both reliability and ease of use.
Hardened steel shackle enhances resistance to cutting
Double bolted locking mechanism provides additional security
Zinc plated steel laminated body offers corrosion resistance
Includes two padlocks keyed alike for convenient access
Five pin cylinder features anti-pick mushroom pins to thwart tampering
Paracentric keyway design ensures increased security against unauthorised duplication
Related links
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock 50mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Key Steel Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
