Kasp Padlock Steel Padlock Keyed Alike, 28 mm Shackle Length, 12 mm Diameter, 60mm Body
- RS Stock No.:
- 794-815
- Mfr. Part No.:
- K18060D
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€75.25
(exc. VAT)
€92.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.25 |
*price indicative
- RS Stock No.:
- 794-815
- Mfr. Part No.:
- K18060D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 28mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 60mm | |
| Application | Gates, Safety Padlock, Storage | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 28mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 60mm | ||
Application Gates, Safety Padlock, Storage | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Steel padlock is a robust security solution designed for reliable locking mechanisms in various applications. With its Durable construction, this padlock ensures enhanced protection for your valuables.
Hardened steel shackle offers superior resistance to cutting
Double ball bearing locking mechanism enhances security
Chrome plated steel body ensures durability against corrosion
5 pin cylinder with anti-pick mushroom pins improves tamper resistance
Paracentric keyway allows for a higher level of security
Related links
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
