Brady Nylon Padlock Shackle, 32mm Body
- RS Stock No.:
- 834-387
- Mfr. Part No.:
- CPT-GRN-25AL-KD6PK
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€126.78
(exc. VAT)
€155.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €126.78 | €21.13 |
*price indicative
- RS Stock No.:
- 834-387
- Mfr. Part No.:
- CPT-GRN-25AL-KD6PK
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock Shackle | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock Shackle | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Compact nylon padlock is designed for secure locking in a diverse range of environments, utilising Advanced materials to enhance its durability and functionality.
Ultimate key precision with 6 tumbler blades and matching side-milled keys
Patent-pending lock mechanism ensures over 100,000 key codes for high security
Non-conductive body prevents electrical hazards during lockout applications
Service temperature range from -26° to 121°C for versatility in various conditions
Glass-reinforced nylon lock body provides strength while remaining lightweight
Related links
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock, 38mm Body
- ABUS Padlock Plastic Padlock 32mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32mm Body
- Brady Padlock Polyamide Padlock Keyed Alike 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body
