Brady Nylon Padlock Shackle, 32mm Body
- RS Stock No.:
- 834-396
- Mfr. Part No.:
- CPT-RED-38AL-KD6PK
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€130.75
(exc. VAT)
€160.82
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €130.75 | €21.792 |
*price indicative
- RS Stock No.:
- 834-396
- Mfr. Part No.:
- CPT-RED-38AL-KD6PK
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock Shackle | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock Shackle | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Compact nylon padlock is designed to provide high security and durability for various lockout applications. Its robust construction ensures reliability in environments where safety is paramount.
Ultimate key precision with 6 tumbler blades supporting matching side-milled keys
Enhanced security with over 100,000 available key codes due to a patent-pending locking mechanism
Non-conductive body and internal components suitable for electrical lockout situations
Temperature service range spans from -26°C to 121°C for diverse environments
Available in an array of vibrant colours for easy identification
Related links
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock, 38mm Body
- ABUS Padlock Plastic Padlock 32mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32mm Body
- Brady Padlock Polyamide Padlock Keyed Alike 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body
