Master Lock Keyed Aluminium Padlock Keyed Alike, 11 mm Shackle Length, 3 mm Diameter, 20mm Body

Subtotal (1 pack of 2 units)*

€14.27

(exc. VAT)

€17.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.27€7.135

*price indicative

RS Stock No.:
949-865
Mfr. Part No.:
9120EURTBLK
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

3mm

Shackle Length

11mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium

Colour

Black

Width

20mm

Application

Luggage, Secure Bags

Quantity Per Package

4Per Pack

Number of Keys

2

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock combination lock is a robust security solution designed for optimal protection of your valuables. Its primary function is to secure lockers, gates, and cabinets with user-friendly and reliable locking mechanisms.

Dual locking mechanism enhances security and provides peace of mind

Durable construction resists rust and wear, suitable for indoor and outdoor use

Easy-to-set combination allows for quick accessibility without keys

Compact design ensures portability while maintaining strong security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy