Kasp Padlock Brass Padlock Keyed Alike, 13 mm Shackle Length, 3 mm Diameter, 20mm Body
- RS Stock No.:
- 794-726
- Mfr. Part No.:
- K12020D2
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.57 |
*price indicative
- RS Stock No.:
- 794-726
- Mfr. Part No.:
- K12020D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 13mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 20mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 13mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 20mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust security solution designed for versatile applications, featuring a Durable construction to withstand everyday use while ensuring reliable locking capabilities.
Solid brass body provides enhanced durability
Lock width measures 20 mm for compactness
Shackle diameter of 3 mm ensures security without excess weight
Internal shackle height of 13 mm allows for flexibility in use
Pack contents include 2 padlocks for added Value
Keyed alike feature permits operation with a single key for convenience
Related links
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 15mm Body
