ABUS Key Titanium Padlock Weatherproof, 19 mm Shackle Length, 6.5 mm Diameter, 45mm Body
- RS Stock No.:
- 218-4690
- Mfr. Part No.:
- 60/45 B/EFSPP
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.10 |
*price indicative
- RS Stock No.:
- 218-4690
- Mfr. Part No.:
- 60/45 B/EFSPP
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 19mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Titanium | |
| Width | 45mm | |
| Application | Secure Valuables | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.5mm | ||
Shackle Length 19mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Titanium | ||
Width 45mm | ||
Application Secure Valuables | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS solid brass case -Case in hardened steel -Handles available in different heights (HB) -Internal parts in non-corrosive materials -Precision cylinder with pins - Automatic closing by pressing the handle, without key.
Light weight
Sturdy
Related links
- ABUS Key Titanium Weatherproof Padlock Weatherproof Keyed Alike 45mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- ABUS Key Titanium Padlock Weatherproof 50mm Body
- ABUS Padlock Zinc Die Cast Padlock Weatherproof 45mm Body
- ABUS Key Brass Padlock Weatherproof 45mm Body
- ABUS Keyed Brass Padlock Weatherproof 35mm Body
- ABUS Keyed Titalium Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 30mm Body
