ABUS Key Brass Padlock Weatherproof, 24 mm Shackle Length, 7 mm Diameter, 45mm Body
- RS Stock No.:
- 218-4694
- Distrelec Article No.:
- 304-22-351
- Mfr. Part No.:
- 65/45 KA 6451
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€23.44
(exc. VAT)
€28.83
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.44 |
*price indicative
- RS Stock No.:
- 218-4694
- Distrelec Article No.:
- 304-22-351
- Mfr. Part No.:
- 65/45 KA 6451
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 7mm | |
| Shackle Length | 24mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 45mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 7mm | ||
Shackle Length 24mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 45mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS solid brass case -Case-hardened steel shackle with NANO PROTECT technology -Shackles available in different heights (HB) - Interior parts in non-corrosive materials -Precision cylinder with pins.
Quality pin tumbler mechanism
Self-locking mechanism
Width: 45mm
Shackle Diameter 7mm
Related links
- ABUS Key Titanium Padlock Weatherproof 45mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof Keyed Alike 45mm Body
- ABUS Key Brass Padlock Weatherproof 48mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 45mm Body
- ABUS Padlock Zinc Die Cast Padlock Weatherproof 45mm Body
- ABUS Key Brass 6 mm Shackle, 65mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
