Raaco Polypropylene Safety Padlock, 148mm Body

Subtotal (1 unit)*

€9.73

(exc. VAT)

€11.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.73

*price indicative

RS Stock No.:
221-4715
Mfr. Part No.:
146494
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Safety Padlock

Bluetooth Connectivity

No

Material

Polypropylene

Width

148mm

Standards/Approvals

No

COO (Country of Origin):
DK
The Raaco safety lock helps to maintain and secure the contents during transport. The retaining lock can be locked by using a padlock or a pull-tight seal. It has 100 x 148 x 14mm dimensions.

It is made of polypropylene and black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy