Raaco Polypropylene Tool Holder Panel Accessory Spanner Holder

Subtotal (1 unit)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.68

*price indicative

RS Stock No.:
281-9365
Mfr. Part No.:
114165
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Tool Holder

Component Type

Spanner Holder

Structural Element Type

Panel Accessory

Product System

Super Clip

Material

Polypropylene

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco clip 11 spanner holder contains 1 pieces /bag. It has depth of 46.0 mm, width of 237.0 mm, height of 145.0 mm, weight of 0.063 kg. It is made of polypropylene and diameter 50 mm.

Carriage load 0.30 kg / 0.66 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy