Raaco Polypropylene Tool Holder Drill Bit Holder
- RS Stock No.:
- 281-9366
- Mfr. Part No.:
- 114172
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.68 |
*price indicative
- RS Stock No.:
- 281-9366
- Mfr. Part No.:
- 114172
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Component Type | Drill Bit Holder | |
| Product Type | Tool Holder | |
| Product System | Super Clip | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Component Type Drill Bit Holder | ||
Product Type Tool Holder | ||
Product System Super Clip | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 12 drill bit holder contains 1 pieces /bag. It has depth of 77.0 mm, width of 94.0 mm, height of 65.0 mm, weight of 0.042 kg. It is made of polypropylene and diameter 50 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polypropylene Tool Holder Panel Accessory Spanner Holder
- Raaco Polypropylene Tool Holder Panel Accessory Storage Box
- Raaco Polypropylene Tool Holder Pipe 30 mm OD Type 8
- Raaco Polypropylene Tool Holder Frame Profile Pipe 50 mm OD
- Raaco Polypropylene Tool Holder for use with Tool Taco and 1/4 Open Pouch
- Bosch Rexroth Polypropylene Tool Holder Logistic Shelves 45 mm
- Bosch Rexroth Ball Bearing, Polypropylene Tool Holder Logistic Shelves 45 mm
- Raaco Polyacetal Tool Holder Rod Power Drill Holder
