Master Lock Bluetooth Smart Padlock, 20 mm Shackle Length, 7 mm Diameter, 47mm Body
- RS Stock No.:
- 244-8342
- Mfr. Part No.:
- 4400EUREC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€181.97
(exc. VAT)
€223.82
(inc. VAT)
Limited stock
- 18 left, ready to ship from another location
- Plus 12 left, shipping from 16 December 2026
- Plus 1 left, shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.97 |
*price indicative
- RS Stock No.:
- 244-8342
- Mfr. Part No.:
- 4400EUREC
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Bluetooth Smart | |
| Shackle Diameter | 7mm | |
| Shackle Length | 20mm | |
| Bluetooth Connectivity | Yes | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Communication Protocol | Bluetooth | |
| Colour | Silver, Black | |
| Width | 47mm | |
| Application | Business | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Bluetooth Smart | ||
Shackle Diameter 7mm | ||
Shackle Length 20mm | ||
Bluetooth Connectivity Yes | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Communication Protocol Bluetooth | ||
Colour Silver, Black | ||
Width 47mm | ||
Application Business | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Bluetooth padlock features a 47mm wide metal body for durability. The shackle is made of boron alloy, offering maximum resistance to cutting and sawing. Includes Master Lock Vault Enterprise IOS and Android app, and web interface, designed for business applications working with many locks and many users. Administrators control individual or system-wide lock access with our convenient web interface, while users enjoy simple, secure access to assigned locks or lock boxes.
Backup access using directional code on lock keypad
Share access with others - temporary or permanent
Easily monitor access with robust data and audit trails
Low battery notification & reminder on padlock and in app
Comes with easy to replace CR2450 battery
Battery jump allows for temporary access if battery dies while locked
Related links
- Master Lock Bluetooth Smart Padlock Weatherproof 56mm Body
- Master Lock Bluetooth Zinc Padlock 47mm Body
- RS PRO Key Steel Padlock 47mm Body
- Master Lock Bluetooth Smart Rubber Bumper 9 mm Shackle
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 47mm Body
- Yale1 Keyed Steel Padlock Weatherproof 47mm Body
- Yale1 Padlock Padlock Weatherproof 47mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 47mm Body
