Yale1 Padlock Padlock Weatherproof, 6 mm Shackle, 47mm Body
- RS Stock No.:
- 279-4722
- Mfr. Part No.:
- Y127B/45/125/1
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.04 |
*price indicative
- RS Stock No.:
- 279-4722
- Mfr. Part No.:
- Y127B/45/125/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Width | 47mm | |
| Application | Trailers, Outdoor, Sheds, Boat | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Width 47mm | ||
Application Trailers, Outdoor, Sheds, Boat | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale laminated steel padlock that rigorously tested to simulate most forms of attack. This includes cutting, twisting and pulling of the shackle, and also tested up to 96 hours for corrosion resistance to ensure protection against extreme whether conditions.
Double locking for padlock
Closed boron shackle prevent cutting
Related links
- Yale1 Padlock Padlock Weatherproof 47mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Keyed Steel Padlock Weatherproof 47mm Body
- Yale1 Padlock Steel 6 mm Shackle, 47mm Body
- Yale1 Padlock Padlock Weatherproof 53mm Body
- Yale1 Padlock Brass 6 mm Shackle, 47mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 47mm Body
- Yale1 Padlock Aluminium Padlock Weatherproof 38mm Body
