Master Lock Bluetooth Smart Rubber Bumper, Zinc Body Padlock Weatherproof, 60 mm Shackle Length, 9 mm Diameter
- RS Stock No.:
- 244-8356
- Mfr. Part No.:
- 6400EURLJENT
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€352.19
(exc. VAT)
€433.19
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
- Plus 4 left, shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.19 |
*price indicative
- RS Stock No.:
- 244-8356
- Mfr. Part No.:
- 6400EURLJENT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Bluetooth Smart | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 60mm | |
| Bluetooth Connectivity | Yes | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Rubber Bumper, Zinc Body | |
| Colour | Black | |
| Communication Protocol | Bluetooth | |
| Application | Business | |
| Quantity Per Package | 4Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Bluetooth Smart | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 60mm | ||
Bluetooth Connectivity Yes | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Rubber Bumper, Zinc Body | ||
Colour Black | ||
Communication Protocol Bluetooth | ||
Application Business | ||
Quantity Per Package 4Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Bluetooth extended shackle padlock features a 62mm wide metal body for durability and security. The is made of boron alloy, offering maximum resistance to cutting and sawing. Weather cover provides enhanced weather resistance against snow, rain and temperature extremes. The Master Lock Vault Enterprise system is designed to support Many Locks and Many Users with unmatched security, simplicity and accountability. Administrators control individual or system-wide lock access with our convenient web interface, while users enjoy simple, secure access to assigned locks or lock boxes.
Backup access using directional code on lock keypad
Share access with others - temporary or permanent
Easily monitor access with robust data and audit trails
Low battery notification & reminder on padlock and in app.
Comes with easy to replace CR123A battery
Related links
- Master Lock Bluetooth Smart Padlock Weatherproof 56mm Body
- Master Lock Bluetooth Smart Padlock 47mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 30mm Body
- Master Lock Fingerprint Zinc Padlock Weatherproof, 9 mm Shackle
- Master Lock Padlock Zinc Padlock Weatherproof 56mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
