Master Lock Fingerprint Zinc Padlock Weatherproof, 51 mm Shackle Length, 9 mm Diameter
- RS Stock No.:
- 244-8345
- Mfr. Part No.:
- 4901EURDLHCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€182.91
(exc. VAT)
€224.98
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €182.91 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€222.98
(exc. VAT)
€274.27
(inc. VAT)
- RS Stock No.:
- 244-8345
- Mfr. Part No.:
- 4901EURDLHCC
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Fingerprint | |
| Shackle Diameter | 9mm | |
| Shackle Length | 51mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Zinc | |
| Colour | Black | |
| Quantity Per Package | 4Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Fingerprint | ||
Shackle Diameter 9mm | ||
Shackle Length 51mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Zinc | ||
Colour Black | ||
Quantity Per Package 4Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock biometric padlock is designed to secure doors, garages, without needing a combination or a key. It has CR2 battery with one year lifespan with low battery indicator light and also 9V backup battery which is useful when the main battery is low. The dual ball bearing locking provides maximum resistance to pulling and prying.
56mm wide zinc body provides better resistance to attacks
Boron-carbide shackle has maximum resistance to cutting
Records up to 10 fingerprints makes easy to share access
Directional keypad which cannot be blocked
2 year limited warranty
Related links
- Master Lock Padlock Zinc Padlock Weatherproof 56mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Master Lock Bluetooth Smart Rubber Bumper 9 mm Shackle
- Master Lock Padlock Laminated Steel Padlock Weatherproof 30mm Body
- Master Lock Bluetooth Smart Padlock Weatherproof 56mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52mm Body

