ABUS Key Steel Padlock Weatherproof, 24 mm Shackle Length, 8 mm Diameter
- RS Stock No.:
- 261-0858
- Mfr. Part No.:
- 57131
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€116.20
(exc. VAT)
€142.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.20 |
*price indicative
- RS Stock No.:
- 261-0858
- Mfr. Part No.:
- 57131
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 24mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Black | |
| Application | Home | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 24mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Black | ||
Application Home | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS steel padlock combine high theft protection with extreme corrosion protection. It is used to secure grates, doors, gates, cupboards, tool boxes, cellar windows, sheds, switch boxes, barriers, etc. The shackle and lock body made of hardened special steel with NANO PROTECT coating for extreme corrosion resistance.
Precision pin cylinder
Extremely weather-resistant due to the full plastic coating
RK- cylinder can be re-keyed to match an existing key
Related links
- ABUS Key Steel Padlock Weatherproof 51mm Body
- Master Lock Key Steel Padlock Weatherproof 49mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- ABUS Key Steel Padlock Weatherproof, 11.5 mm Shackle
- Squire Key Die Cast Steel Padlock Weatherproof, 8 mm Shackle
- Master Lock Key Boron Carbide (Shackle) Zinc (Outer) 8 mm
- ABUS Key Steel Monobloc Padlock Weatherproof, 15 mm Shackle
- ABUS Key Hardened Steel Padlock Weatherproof, 11 mm Shackle
