ABUS Combination Padlock Steel Combination Padlock, 26 mm Shackle Length, 6.5 mm Diameter, 43.5mm Body
- RS Stock No.:
- 272-2575
- Mfr. Part No.:
- 255/40
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.82 |
*price indicative
- RS Stock No.:
- 272-2575
- Mfr. Part No.:
- 255/40
- Manufacturer:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 26mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Material | Steel | |
| Colour | Black | |
| Width | 43.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 6.5mm | ||
Shackle Length 26mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Material Steel | ||
Colour Black | ||
Width 43.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ABUS Padlock has case-hardened steel shackle, it has 4 dials and 10,000 possible combinations.
Zamac body
Interchangeable code
Related links
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- ABUS Combination Padlock Steel Combination Padlock 64mm Body
- ABUS Combination Padlock Zinc 4.5 mm Shackle, 31mm Body
- ABUS Combination Padlock Zinc 3 mm Shackle, 22mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30mm Body
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 70mm Body
