Kasp Combination Padlock Aluminium Combination Padlock Weatherproof, 21 mm Shackle Length, 9 mm Diameter, 20mm Body
- RS Stock No.:
- 273-5005
- Distrelec Article No.:
- 301-47-116
- Mfr. Part No.:
- K10520BLAD
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.56 |
*price indicative
- RS Stock No.:
- 273-5005
- Distrelec Article No.:
- 301-47-116
- Mfr. Part No.:
- K10520BLAD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 21mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Width | 20mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 21mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Width 20mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Aluminium Combination Padlock is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications. It has resettable combination for added security.
Corrosion resistant
Steel shackle
Related links
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof 20mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20mm Body
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof 30mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 20mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20mm Body
- Kasp Combination Brass Padlock 20mm Body
- Kasp Combination Aluminium Padlock 20mm Body
- Kasp Combination Aluminium Body 3 mm Shackle, 20mm Body
