Kasp Combination Aluminium Padlock, 21 mm Shackle Length, 3 mm Diameter, 20mm Body

Subtotal (1 unit)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.13

*price indicative

RS Stock No.:
794-906
Mfr. Part No.:
K10520BLUD
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Combination

Shackle Diameter

3mm

Shackle Length

21mm

Indoor/Outdoor

Outdoor

Material

Aluminium

Colour

Blue

Width

20mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Aluminium combination padlock is an essential security tool designed for versatile locking applications. Its robust construction ensures reliable protection while offering convenient access with a resettable combination feature.

Anodised aluminium body enhances durability and resistance to wear

Steel shackle provides added strength and security

Nickel plated brass dials ensure smooth operation and longevity

3-digit resettable combination allows for customised security

Lock width measures 30 mm, suitable for various uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy