Yale1 Padlock Brass Padlock, 6.3 mm Diameter, 40mm Body
- RS Stock No.:
- 279-4706
- Mfr. Part No.:
- Y110B/40/152/1
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
In Stock
- 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.21 |
*price indicative
- RS Stock No.:
- 279-4706
- Mfr. Part No.:
- Y110B/40/152/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.3mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Locker, Tool Box, Rucksack | |
| Weatherproof | No | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.3mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 40mm | ||
Application Locker, Tool Box, Rucksack | ||
Weatherproof No | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale brass combination padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Corrosion resistance of 96 hours
Related links
- Yale1 Padlock Brass Padlock 40mm Body
- Yale1 Padlock Brass Padlock, 40mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof 40mm Body
- Yale1 Combination Padlock Brass Combination Padlock 40mm Body
