Yale1 Padlock Brass, Steel Steel Padlock, 6 mm Diameter, 47mm Body

Subtotal (1 unit)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.48

*price indicative

RS Stock No.:
279-4716
Mfr. Part No.:
Y125B/40/122/1
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Steel Padlock

Shackle Diameter

6mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Brass, Steel

Width

47mm

Application

Outdoor, Shutter Door, Ladder, Gate

Weatherproof

No

Number of Keys

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale laminated steel padlock that rigorously tested to simulate most forms of attack. This includes cutting, twisting and pulling of the shackle, and also tested up to 96 hours for corrosion resistance to ensure protection against extreme whether conditions.

Double locking for padlock

Closed boron shackle prevent cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy