Yale1 Padlock Steel, Brass Steel Padlock, 9.5 mm Diameter, 56mm Body
- RS Stock No.:
- 279-4719
- Mfr. Part No.:
- Y125B/50/129/1
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.62 |
*price indicative
- RS Stock No.:
- 279-4719
- Mfr. Part No.:
- Y125B/50/129/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Steel Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel, Brass | |
| Width | 56mm | |
| Application | Gate, Ladder, Outdoor, Shutter Door | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 3 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Steel Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9.5mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel, Brass | ||
Width 56mm | ||
Application Gate, Ladder, Outdoor, Shutter Door | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 3 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale laminated steel padlock that rigorously tested to simulate most forms of attack. This includes cutting, twisting and pulling of the shackle, and also tested up to 96 hours for corrosion resistance to ensure protection against extreme whether conditions.
Double locking for padlock
Closed boron shackle prevent cutting
Related links
- Yale1 Padlock Steel 6 mm Shackle, 47mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Padlock Brass 6 mm Shackle, 47mm Body
- Yale1 Padlock Brass 11 mm Shackle, 66mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Keyed Steel Padlock Weatherproof 56mm Body
- Yale1 Padlock Hardened Steel Steel Padlock 48mm Body
- Yale1 Padlock Steel Padlock Weatherproof 40mm Body
