Yale1 Padlock Brass, Steel Steel Padlock, 11 mm Diameter, 66mm Body
- RS Stock No.:
- 279-4720
- Mfr. Part No.:
- Y125B/60/133/1
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.04 |
*price indicative
- RS Stock No.:
- 279-4720
- Mfr. Part No.:
- Y125B/60/133/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Steel Padlock | |
| Shackle Diameter | 11mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass, Steel | |
| Width | 66mm | |
| Application | Outdoor, Ladder, Gate, Shutter Door | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 3 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Steel Padlock | ||
Shackle Diameter 11mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass, Steel | ||
Width 66mm | ||
Application Outdoor, Ladder, Gate, Shutter Door | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 3 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale laminated steel padlock that rigorously tested to simulate most forms of attack. This includes cutting, twisting and pulling of the shackle, and also tested up to 96 hours for corrosion resistance to ensure protection against extreme whether conditions.
Double locking for padlock
Closed boron shackle prevent cutting
Related links
- Yale1 Padlock Brass 6 mm Shackle, 47mm Body
- Yale1 Padlock Steel 6 mm Shackle, 47mm Body
- Yale1 Padlock Steel 9.5 mm Shackle, 56mm Body
- Yale1 Padlock Hardened Steel Steel Padlock 62mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- Yale1 Padlock Brass Padlock 70mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- Yale1 Padlock Brass Padlock 57mm Body
