Yale1 Padlock Steel Padlock Weatherproof Keyed Alike, 5 mm Diameter, 40mm Body
- RS Stock No.:
- 279-4739
- Mfr. Part No.:
- Y222B/35/122/3
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€24.97
(exc. VAT)
€30.71
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.97 |
*price indicative
- RS Stock No.:
- 279-4739
- Mfr. Part No.:
- Y222B/35/122/3
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 40mm | |
| Application | Gates, Shades | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 40mm | ||
Application Gates, Shades | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale Weatherproof Padlocks have been built with you in mind. Suitable for a garden shed, gate, or any other outdoor high value items you want to keep safe and secure. These padlocks feature a hardened steel shackle to prevent cutting and protective cover on the body and shackle for additional weatherproof protection.
Hardened steel shackles to prevent cutting
Double ball locking for added security
Related links
- Yale1 Padlock Steel 6 mm Shackle, 47mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike 40mm Body
- Yale1 Padlock Steel Padlock Weatherproof Keyed Alike 53mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Yale1 Padlock Steel Padlock Weatherproof 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 40mm Body
