Kasp Padlock Steel Padlock Keyed Alike, 21 mm Shackle Length, 7.1 mm Diameter, 40mm Body
- RS Stock No.:
- 794-954
- Mfr. Part No.:
- K13040A1
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.03 |
*price indicative
- RS Stock No.:
- 794-954
- Mfr. Part No.:
- K13040A1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7.1mm | |
| Shackle Length | 21mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7.1mm | ||
Shackle Length 21mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock offers superior security and peace of mind, designed specifically for safeguarding your belongings with its robust construction and reliable locking mechanisms.
Hardened steel shackle provides enhanced resistance against cutting
Double bolted locking mechanism ensures added security
Zinc plated steel laminated body resists corrosion
Constructed with 8 steel countersunk rivets for increased strength
Incorporates a 5 pin cylinder with anti-pick mushroom pins
Related links
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock 40mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40mm Body
